
2174701123 | |
|---|---|
DigiKey Part Number | 900-2174701123-ND |
Manufacturer | |
Manufacturer Product Number | 2174701123 |
Description | ULTRA-FIT F-F 225MM 16 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.96400 | kr.49.64 |
| 25 | kr.4.65000 | kr.116.25 |
| 50 | kr.4.42640 | kr.221.32 |
| 100 | kr.4.21490 | kr.421.49 |
| 300 | kr.3.90043 | kr.1,170.13 |
| 500 | kr.3.76220 | kr.1,881.10 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

