
2170640041 | |
|---|---|
DigiKey Part Number | 900-2170640041TR-ND - Tape & Reel (TR) 900-2170640041CT-ND - Cut Tape (CT) 900-2170640041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2170640041 |
Description | 2.0 RA ASSY 4CKT ETP BK _GW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2170640041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.3.56818 | kr.1,962.50 |
| 1.100 | kr.3.39779 | kr.3,737.57 |
| 1.650 | kr.3.30194 | kr.5,448.20 |
| 2.750 | kr.3.18507 | kr.8,758.94 |
| 3.850 | kr.3.11037 | kr.11,974.92 |
| 5.500 | kr.3.03311 | kr.16,682.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.87700 | kr.58.77 |
| 100 | kr.4.99610 | kr.499.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.99900 | kr.59.99 |
| 100 | kr.5.09580 | kr.509.58 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |


