
2169454008 | |
---|---|
DigiKey Part Number | 900-2169454008-ND |
Manufacturer | |
Manufacturer Product Number | 2169454008 |
Description | ULTRA-FIT PLUG DR NAT FH 8CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2169454008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.68000 | kr.7.68 |
10 | kr.6.50900 | kr.65.09 |
25 | kr.6.10040 | kr.152.51 |
50 | kr.5.80740 | kr.290.37 |
100 | kr.5.53020 | kr.553.02 |
250 | kr.5.18348 | kr.1,295.87 |
Unit Price without VAT: | kr.7.68000 |
---|---|
Unit Price with VAT: | kr.9.60000 |