
2167000409 | |
|---|---|
DigiKey Part Number | 900-2167000409TR-ND - Tape & Reel (TR) 900-2167000409CT-ND - Cut Tape (CT) 900-2167000409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167000409 |
Description | 0.35 B/B REC ASSY 40CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167000409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.2.07400 | kr.20.74 |
| 25 | kr.1.94040 | kr.48.51 |
| 50 | kr.1.84700 | kr.92.35 |
| 100 | kr.1.75870 | kr.175.87 |
| 250 | kr.1.64864 | kr.412.16 |
| 500 | kr.1.56980 | kr.784.90 |
| 1.000 | kr.1.49478 | kr.1,494.78 |
| 2.500 | kr.1.40114 | kr.3,502.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.20995 | kr.24,199.00 |
| 40.000 | kr.1.15225 | kr.46,090.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |










