Red 14 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163012225

DigiKey Part Number
900-2163012225-ND
Manufacturer
Manufacturer Product Number
2163012225
Description
MX150 F-S 450MM 14 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 14 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163012225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.7.05000kr.70.50
25kr.6.60880kr.165.22
50kr.6.29300kr.314.65
100kr.5.99180kr.599.18
300kr.5.54440kr.1,663.32
500kr.5.34800kr.2,674.00
1.000kr.5.09270kr.5,092.70
2.500kr.4.77396kr.11,934.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750