
2162901022 | |
|---|---|
DigiKey Part Number | 900-2162901022-ND |
Manufacturer | |
Manufacturer Product Number | 2162901022 |
Description | STANDARD .093 2 CIRCUIT R TO R 3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162901022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.68000 | kr.17.68 |
| 10 | kr.15.00400 | kr.150.04 |
| 25 | kr.14.06120 | kr.351.53 |
| 50 | kr.13.39000 | kr.669.50 |
| 100 | kr.12.75030 | kr.1,275.03 |
| 250 | kr.11.95188 | kr.2,987.97 |
| 500 | kr.11.38146 | kr.5,690.73 |
| 1.000 | kr.10.83844 | kr.10,838.44 |
| 2.500 | kr.10.16048 | kr.25,401.20 |
| Unit Price without VAT: | kr.17.68000 |
|---|---|
| Unit Price with VAT: | kr.22.10000 |










