
2162731063 | |
|---|---|
DigiKey Part Number | 900-2162731063-ND |
Manufacturer | |
Manufacturer Product Number | 2162731063 |
Description | SL POSITIVE LOCK P-S 6CKT 300MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.89000 | kr.25.89 |
| 10 | kr.21.99400 | kr.219.94 |
| 25 | kr.20.61560 | kr.515.39 |
| 50 | kr.19.63080 | kr.981.54 |
| 100 | kr.18.69350 | kr.1,869.35 |
| 250 | kr.17.52288 | kr.4,380.72 |
| 500 | kr.16.68676 | kr.8,343.38 |
| 1.000 | kr.15.89095 | kr.15,890.95 |
| 2.500 | kr.14.89711 | kr.37,242.78 |
| Unit Price without VAT: | kr.25.89000 |
|---|---|
| Unit Price with VAT: | kr.32.36250 |










