2162721081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162721082

DigiKey Part Number
900-2162721082-ND
Manufacturer
Manufacturer Product Number
2162721082
Description
SL POSITIVE LOCK P-P 8CKT 150MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2162721082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.28.61000kr.28.61
10kr.24.31700kr.243.17
25kr.22.79160kr.569.79
Manufacturers Standard Package
Unit Price without VAT:kr.28.61000
Unit Price with VAT:kr.35.76250