6 Rectangular Connectors - Housings Plug Blue 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159220630

DigiKey Part Number
900-2159220630-ND
Manufacturer
Manufacturer Product Number
2159220630
Description
MICROFIT+ DR PLUG 6CKT PM POL-D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Blue 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159220630 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Blue
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2036320600Molex4.015WM22485-NDkr.4.12000Parametric Equivalent
2159220620Molex1.535900-2159220620-NDkr.3.49000Parametric Equivalent
2159220640Molex1.570900-2159220640-NDkr.3.49000Parametric Equivalent
3-794615-6TE Connectivity AMP Connectors28A125601-NDkr.9.26000Parametric Equivalent
794615-6TE Connectivity AMP Connectors9.182A30283-NDkr.4.31000Parametric Equivalent
In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.97300kr.29.73
25kr.2.78960kr.69.74
50kr.2.65640kr.132.82
100kr.2.52900kr.252.90
250kr.2.37040kr.592.60
500kr.2.25704kr.1,128.52
1.600kr.2.07904kr.3,326.46
3.200kr.1.97978kr.6,335.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250