


2153431122 | |
|---|---|
DigiKey Part Number | 900-2153431122-ND |
Manufacturer | |
Manufacturer Product Number | 2153431122 |
Description | MINI-FIT JR. M-S 150MM 16 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.6.18600 | kr.61.86 |
| 25 | kr.5.79720 | kr.144.93 |
| 50 | kr.5.51960 | kr.275.98 |
| 100 | kr.5.25520 | kr.525.52 |
| 250 | kr.4.92588 | kr.1,231.47 |
| 500 | kr.4.69068 | kr.2,345.34 |
| 1.000 | kr.4.46666 | kr.4,466.66 |
| 2.500 | kr.4.18706 | kr.10,467.65 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |


