Black 16 AWG Jumper Lead Pin to Pin Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Pin to Pin Tin 17.7" (450.0mm)
Molex FiT City

2153421125

DigiKey Part Number
900-2153421125-ND
Manufacturer
Manufacturer Product Number
2153421125
Description
MINI-FIT JR. M-M 450MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
17.7" (450.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.789
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.6.40300kr.64.03
25kr.6.00280kr.150.07
50kr.5.71480kr.285.74
100kr.5.44160kr.544.16
250kr.5.10064kr.1,275.16
500kr.4.85708kr.2,428.54
1.000kr.4.62516kr.4,625.16
2.500kr.4.33562kr.10,839.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500