


2153401224 | |
|---|---|
DigiKey Part Number | 900-2153401224-ND |
Manufacturer | |
Manufacturer Product Number | 2153401224 |
Description | MINI-FIT JR. F-F 300MM 16 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.5.58000 | kr.55.80 |
| 25 | kr.5.22920 | kr.130.73 |
| 50 | kr.4.98020 | kr.249.01 |
| 100 | kr.4.74190 | kr.474.19 |
| 250 | kr.4.44456 | kr.1,111.14 |
| 500 | kr.4.23216 | kr.2,116.08 |
| 1.000 | kr.4.03015 | kr.4,030.15 |
| 2.500 | kr.3.77786 | kr.9,444.65 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |


