10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Molex FiT City

2153251103

DigiKey Part Number
900-2153251103-ND
Manufacturer
Manufacturer Product Number
2153251103
Description
MINIFIT JR DR R-R 10 CIRCUIT 600
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153251103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.75.81000kr.75.81
10kr.64.40000kr.644.00
25kr.60.36760kr.1,509.19
50kr.57.48620kr.2,874.31
100kr.54.74300kr.5,474.30
250kr.51.31776kr.12,829.44
500kr.48.87086kr.24,435.43
1.000kr.46.54157kr.46,541.57
Manufacturers Standard Package
Unit Price without VAT:kr.75.81000
Unit Price with VAT:kr.94.76250