2153212052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153212052
Molex FiT City

2153212053

DigiKey Part Number
900-2153212053-ND
Manufacturer
Manufacturer Product Number
2153212053
Description
MINIFIT JR SR R-S 5 CIRCUIT 600M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153212053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.44.35000kr.44.35
10kr.37.70900kr.377.09
25kr.35.34320kr.883.58
50kr.33.65500kr.1,682.75
100kr.32.04930kr.3,204.93
250kr.30.04312kr.7,510.78
500kr.30.03468kr.15,017.34
Manufacturers Standard Package
Unit Price without VAT:kr.44.35000
Unit Price with VAT:kr.55.43750