2153221041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153221041
Molex FiT City

2153201042

DigiKey Part Number
900-2153201042-ND
Manufacturer
Manufacturer Product Number
2153201042
Description
MINIFIT JR SR R-R 4 CIRCUIT 300M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153201042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.18.13200kr.181.32
25kr.16.99440kr.424.86
50kr.16.18320kr.809.16
100kr.15.40970kr.1,540.97
250kr.14.44516kr.3,611.29
500kr.13.75568kr.6,877.84
1.000kr.13.09939kr.13,099.39
2.500kr.12.28009kr.30,700.22
Manufacturers Standard Package
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250