
2153101043 | |
|---|---|
DigiKey Part Number | 900-2153101043-ND |
Manufacturer | |
Manufacturer Product Number | 2153101043 |
Description | MIZU-P25 R-R 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153101043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.78000 | kr.36.78 |
| 10 | kr.31.24100 | kr.312.41 |
| 30 | kr.28.90900 | kr.867.27 |
| 50 | kr.27.88500 | kr.1,394.25 |
| 100 | kr.26.55410 | kr.2,655.41 |
| 250 | kr.24.89184 | kr.6,222.96 |
| 500 | kr.23.70442 | kr.11,852.21 |
| 1.000 | kr.22.57399 | kr.22,573.99 |
| 2.500 | kr.21.16257 | kr.52,906.42 |
| Unit Price without VAT: | kr.36.78000 |
|---|---|
| Unit Price with VAT: | kr.45.97500 |

