2149231121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149231223

DigiKey Part Number
900-2149231223-ND
Manufacturer
Manufacturer Product Number
2149231223
Description
PICOBLADE PRECRIMP 26AWG RD M-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.792 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
3.000kr.4.11497kr.12,344.91
Unit Price without VAT:kr.4.11497
Unit Price with VAT:kr.5.14371

Other Suppliers on DigiKey

3.792In Stock
Ships from WEC