
2157111112 | |
---|---|
DigiKey Part Number | 900-2157111112-ND |
Manufacturer | |
Manufacturer Product Number | 2157111112 |
Description | CLIK-MATE 1.5 M-S 150MM 26 AWG L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.46000 | kr.4.46 |
10 | kr.3.79700 | kr.37.97 |
25 | kr.3.55760 | kr.88.94 |
50 | kr.3.38700 | kr.169.35 |
100 | kr.3.22540 | kr.322.54 |
300 | kr.2.98457 | kr.895.37 |
500 | kr.2.87874 | kr.1,439.37 |
1.000 | kr.2.74127 | kr.2,741.27 |
2.500 | kr.2.56966 | kr.6,424.15 |
Unit Price without VAT: | kr.4.46000 |
---|---|
Unit Price with VAT: | kr.5.57500 |