


2147582023 | |
|---|---|
DigiKey Part Number | 900-2147582023-ND |
Manufacturer | |
Manufacturer Product Number | 2147582023 |
Description | MICRO-FIT3.0 P-S 2 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147582023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.91000 | kr.10.91 |
| 10 | kr.9.24900 | kr.92.49 |
| 25 | kr.8.66680 | kr.216.67 |
| 50 | kr.8.25220 | kr.412.61 |
| 100 | kr.7.85810 | kr.785.81 |
| 250 | kr.7.36564 | kr.1,841.41 |
| 500 | kr.7.01388 | kr.3,506.94 |
| 1.000 | kr.6.67917 | kr.6,679.17 |
| 2.500 | kr.6.26124 | kr.15,653.10 |
| Unit Price without VAT: | kr.10.91000 |
|---|---|
| Unit Price with VAT: | kr.13.63750 |


