


2147581043 | |
|---|---|
DigiKey Part Number | 900-2147581043-ND |
Manufacturer | |
Manufacturer Product Number | 2147581043 |
Description | MICRO-FIT3.0 P-S 4 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147581043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.11000 | kr.17.11 |
| 10 | kr.14.54500 | kr.145.45 |
| 25 | kr.13.63400 | kr.340.85 |
| 50 | kr.12.98360 | kr.649.18 |
| 100 | kr.12.36300 | kr.1,236.30 |
| 250 | kr.11.58868 | kr.2,897.17 |
| 500 | kr.11.03550 | kr.5,517.75 |
| 1.000 | kr.10.50902 | kr.10,509.02 |
| 2.500 | kr.9.85164 | kr.24,629.10 |
| Unit Price without VAT: | kr.17.11000 |
|---|---|
| Unit Price with VAT: | kr.21.38750 |



