2147571101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147571101
Conectores de alimentación Micro-Fit

2147572101

DigiKey Part Number
900-2147572101-ND
Manufacturer
Manufacturer Product Number
2147572101
Description
MICRO-FIT3.0 P-P 10 CIRCUIT 150M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2147572101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
800kr.32.92176kr.26,337.41
Unit Price without VAT:kr.32.92176
Unit Price with VAT:kr.41.15220