


2147521083 | |
|---|---|
DigiKey Part Number | 900-2147521083-ND |
Manufacturer | |
Manufacturer Product Number | 2147521083 |
Description | MICROFIT 3.0 SR P-P 8CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147521083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.04000 | kr.64.04 |
| 10 | kr.54.43600 | kr.544.36 |
| 25 | kr.51.02600 | kr.1,275.65 |
| 50 | kr.48.59020 | kr.2,429.51 |
| 100 | kr.46.27160 | kr.4,627.16 |
| 250 | kr.43.37548 | kr.10,843.87 |
| 500 | kr.41.30710 | kr.20,653.55 |
| 1.000 | kr.39.33758 | kr.39,337.58 |
| Unit Price without VAT: | kr.64.04000 |
|---|---|
| Unit Price with VAT: | kr.80.05000 |

