


2147512051 | |
|---|---|
DigiKey Part Number | 900-2147512051-ND |
Manufacturer | |
Manufacturer Product Number | 2147512051 |
Description | MICROFIT 3.0 SR R-S 5CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147512051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.10000 | kr.19.10 |
| 10 | kr.16.22300 | kr.162.23 |
| 25 | kr.15.20320 | kr.380.08 |
| 50 | kr.14.47780 | kr.723.89 |
| 100 | kr.13.78590 | kr.1,378.59 |
| 250 | kr.12.92276 | kr.3,230.69 |
| 500 | kr.12.30600 | kr.6,153.00 |
| 1.000 | kr.11.93209 | kr.11,932.09 |
| Unit Price without VAT: | kr.19.10000 |
|---|---|
| Unit Price with VAT: | kr.23.87500 |

