


2147502082 | |
|---|---|
DigiKey Part Number | 23-2147502082-ND |
Manufacturer | |
Manufacturer Product Number | 2147502082 |
Description | MICROFIT 3.0 SR R-R 8CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.63000 | kr.62.63 |
| 10 | kr.53.24000 | kr.532.40 |
| 25 | kr.49.90200 | kr.1,247.55 |
| 50 | kr.47.51900 | kr.2,375.95 |
| 100 | kr.45.25050 | kr.4,525.05 |
| 250 | kr.42.41896 | kr.10,604.74 |
| 500 | kr.40.39584 | kr.20,197.92 |
| 1.000 | kr.38.47005 | kr.38,470.05 |
| Unit Price without VAT: | kr.62.63000 |
|---|---|
| Unit Price with VAT: | kr.78.28750 |

