


2147210120 | |
|---|---|
DigiKey Part Number | 900-2147210120TR-ND - Tape & Reel (TR) 900-2147210120CT-ND - Cut Tape (CT) 900-2147210120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2147210120 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2147210120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.063" (1.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30V | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.13.20000 | kr.132.00 |
| 100 | kr.11.21740 | kr.1,121.74 |
| 500 | kr.10.01288 | kr.5,006.44 |
| 1.000 | kr.9.77083 | kr.9,770.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.82786 | kr.39,139.30 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |



