


2147210021 | |
|---|---|
DigiKey Part Number | 900-2147210021TR-ND - Tape & Reel (TR) 900-2147210021CT-ND - Cut Tape (CT) 900-2147210021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2147210021 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP AU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2147210021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.063" (1.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.01606 | kr.10,080.30 |
| 10.000 | kr.1.91987 | kr.19,198.70 |
| 15.000 | kr.1.86576 | kr.27,986.40 |
| 25.000 | kr.1.79977 | kr.44,994.25 |
| 35.000 | kr.1.75760 | kr.61,516.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.12600 | kr.31.26 |
| 25 | kr.2.93160 | kr.73.29 |
| 50 | kr.2.79080 | kr.139.54 |
| 100 | kr.2.65770 | kr.265.77 |
| 250 | kr.2.49084 | kr.622.71 |
| 500 | kr.2.37192 | kr.1,185.96 |
| 1.000 | kr.2.25856 | kr.2,258.56 |
| 2.500 | kr.2.11710 | kr.5,292.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.84100 | kr.68.41 |
| 25 | kr.6.41360 | kr.160.34 |
| 50 | kr.6.10660 | kr.305.33 |
| 100 | kr.5.81500 | kr.581.50 |
| 250 | kr.5.45064 | kr.1,362.66 |
| 500 | kr.5.19044 | kr.2,595.22 |
| 1.000 | kr.4.94260 | kr.4,942.60 |
| 2.500 | kr.4.76240 | kr.11,906.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |











