Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145252092 | |
|---|---|
DigiKey Part Number | 900-2145252092-ND |
Manufacturer | |
Manufacturer Product Number | 2145252092 |
Description | PLUG HSG SINGLE ROW 8 CIRCUITS R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Red 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.14854 | kr.17,188.32 |
| Unit Price without VAT: | kr.2.14854 |
|---|---|
| Unit Price with VAT: | kr.2.68568 |



