2145252034 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.54020
Datasheet

Parametric Equivalent


Molex
In Stock: 7.768
Unit Price: kr.3.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.77827
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.75500
Datasheet
3 Rectangular Connectors - Housings Plug Blue 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145252034

DigiKey Part Number
900-2145252034-ND
Manufacturer
Manufacturer Product Number
2145252034
Description
PLUG HSG SINGLE ROW 3 CIRCUITS B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Blue 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2145252034 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
14.000kr.1.76484kr.24,707.76
Unit Price without VAT:kr.1.76484
Unit Price with VAT:kr.2.20605