


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3982K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.50000 | kr.20.50 |
| 5 | kr.18.34200 | kr.91.71 |
| 10 | kr.17.53900 | kr.175.39 |
| 25 | kr.16.58000 | kr.414.50 |
| 50 | kr.15.92200 | kr.796.10 |
| 100 | kr.15.31980 | kr.1,531.98 |
| 500 | kr.14.10864 | kr.7,054.32 |
| 1.000 | kr.13.65757 | kr.13,657.57 |
| Unit Price without VAT: | kr.20.50000 |
|---|---|
| Unit Price with VAT: | kr.25.62500 |

