



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3985K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.66000 | kr.25.66 |
| 5 | kr.22.94200 | kr.114.71 |
| 10 | kr.21.93900 | kr.219.39 |
| 30 | kr.20.52467 | kr.615.74 |
| 50 | kr.19.93180 | kr.996.59 |
| 100 | kr.19.18330 | kr.1,918.33 |
| 500 | kr.17.67852 | kr.8,839.26 |
| 1.000 | kr.17.11801 | kr.17,118.01 |
| Unit Price without VAT: | kr.25.66000 |
|---|---|
| Unit Price with VAT: | kr.32.07500 |

