
2137192090 | |
|---|---|
DigiKey Part Number | 900-2137192090-ND |
Manufacturer | |
Manufacturer Product Number | 2137192090 |
Description | PLUG HSG SINGLE ROW 9 CIRCUITS N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.86800 | kr.28.68 |
| 25 | kr.2.68760 | kr.67.19 |
| 50 | kr.2.56040 | kr.128.02 |
| 100 | kr.2.43760 | kr.243.76 |
| 300 | kr.2.25520 | kr.676.56 |
| 500 | kr.2.17540 | kr.1,087.70 |
| 1.000 | kr.2.07142 | kr.2,071.42 |
| 2.500 | kr.1.94170 | kr.4,854.25 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

