
2132271470 | |
|---|---|
DigiKey Part Number | 900-2132271470TR-ND - Tape & Reel (TR) 900-2132271470CT-ND - Cut Tape (CT) 900-2132271470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132271470 |
Description | DRVT 1.5 SMT AU0.76 ETP 14P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132271470 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| 10 | kr.37.87500 | kr.378.75 |
| 25 | kr.35.49880 | kr.887.47 |
| 50 | kr.33.80240 | kr.1,690.12 |
| 100 | kr.32.18880 | kr.3,218.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.29.52807 | kr.13,287.63 |
| 900 | kr.28.11994 | kr.25,307.95 |
| 1.350 | kr.27.32775 | kr.36,892.46 |
| 2.250 | kr.26.36164 | kr.59,313.69 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |

