
2132260611 | |
|---|---|
DigiKey Part Number | 900-2132260611TR-ND - Tape & Reel (TR) 900-2132260611CT-ND - Cut Tape (CT) 900-2132260611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132260611 |
Description | CLIK-MATE1.5 SRRA SMT AU0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132260611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.252" (6.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.7.54700 | kr.75.47 |
| 25 | kr.7.07160 | kr.176.79 |
| 50 | kr.6.73260 | kr.336.63 |
| 100 | kr.6.41070 | kr.641.07 |
| 250 | kr.6.00908 | kr.1,502.27 |
| 500 | kr.5.72218 | kr.2,861.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.78727 | kr.4,787.27 |
| 2.000 | kr.4.55881 | kr.9,117.62 |
| 3.000 | kr.4.43028 | kr.13,290.84 |
| 5.000 | kr.4.27357 | kr.21,367.85 |
| 7.000 | kr.4.17340 | kr.29,213.80 |
| 10.000 | kr.4.06980 | kr.40,698.00 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |











