


2077820904 | |
|---|---|
DigiKey Part Number | 900-2077820904-ND |
Manufacturer | |
Manufacturer Product Number | 2077820904 |
Description | RCPT ASSY 4CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Mint 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Mint | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.14.04300 | kr.140.43 |
| 25 | kr.13.16200 | kr.329.05 |
| 52 | kr.12.49712 | kr.649.85 |
| 104 | kr.11.89971 | kr.1,237.57 |
| 260 | kr.11.15427 | kr.2,900.11 |
| 520 | kr.10.62194 | kr.5,523.41 |
| 1.040 | kr.10.11511 | kr.10,519.71 |
| 2.548 | kr.9.49579 | kr.24,195.27 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

