
2077820113 | |
|---|---|
DigiKey Part Number | 900-2077820113-ND |
Manufacturer | |
Manufacturer Product Number | 2077820113 |
Description | RCPT ASSY 3CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.12.66100 | kr.126.61 |
| 25 | kr.11.86360 | kr.296.59 |
| 50 | kr.11.29660 | kr.564.83 |
| 100 | kr.10.75710 | kr.1,075.71 |
| 250 | kr.10.08312 | kr.2,520.78 |
| 500 | kr.9.60168 | kr.4,800.84 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |




