2077781113 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.46304
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.16376
Datasheet

Parametric Equivalent


Molex
In Stock: 1.197
Unit Price: kr.10.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.179
Unit Price: kr.10.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.199
Unit Price: kr.10.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.19870
Datasheet

Parametric Equivalent


Molex
In Stock: 1.199
Unit Price: kr.10.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.16376
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.54532
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.19870
Datasheet

Parametric Equivalent


Molex
In Stock: 1.199
Unit Price: kr.10.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.19870
Datasheet

Parametric Equivalent


Molex
In Stock: 1.197
Unit Price: kr.10.94000
Datasheet
02077781103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077781113

DigiKey Part Number
900-2077781113-ND
Manufacturer
Manufacturer Product Number
2077781113
Description
PLUG ASSY 3CKT SQUBA3.6 UL1230 C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Red 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077781113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
880kr.10.29578kr.9,060.29
Unit Price without VAT:kr.10.29578
Unit Price with VAT:kr.12.86973