
2077780803 | |
|---|---|
DigiKey Part Number | 900-2077780803-ND |
Manufacturer | |
Manufacturer Product Number | 2077780803 |
Description | PLUG ASSY 3CKT SQUBA3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.12.21100 | kr.122.11 |
| 25 | kr.11.44480 | kr.286.12 |
| 80 | kr.10.54263 | kr.843.41 |
| 160 | kr.10.03938 | kr.1,606.30 |
| 320 | kr.9.55994 | kr.3,059.18 |
| 560 | kr.9.18982 | kr.5,146.30 |
| 1.040 | kr.8.79712 | kr.9,149.00 |
| 2.560 | kr.8.25570 | kr.21,134.59 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

