
2077601271 | |
|---|---|
DigiKey Part Number | 900-2077601271TR-ND - Tape & Reel (TR) 900-2077601271CT-ND - Cut Tape (CT) 900-2077601271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2077601271 |
Description | 1.25W/B DL PLG ASSY 12P B |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077601271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.8.10100 | kr.81.01 |
| 100 | kr.6.88150 | kr.688.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.12260 | kr.3,061.30 |
| 1.000 | kr.5.83028 | kr.5,830.28 |
| 1.500 | kr.5.66589 | kr.8,498.84 |
| 2.500 | kr.5.46542 | kr.13,663.55 |
| 3.500 | kr.5.33727 | kr.18,680.44 |
| 5.000 | kr.5.20472 | kr.26,023.60 |
| 12.500 | kr.4.87922 | kr.60,990.25 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |


