Right Angle Woven Cable Two Ends
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025070

DigiKey Part Number
5680-2076025070-ND
Manufacturer
Manufacturer Product Number
2076025070
Description
GROUND BRAID FLAT 2'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar (Right Angle) Ground Braid X 2.0' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar (Right Angle)
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Wire Gauge - Ends
-
Length
2.0' (0.61m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.156.86000kr.156.86
2kr.144.29000kr.288.58
3kr.137.38667kr.412.16
5kr.129.15200kr.645.76
7kr.124.01429kr.868.10
10kr.118.78400kr.1,187.84
25kr.106.34760kr.2,658.69
50kr.97.81380kr.4,890.69
100kr.96.84480kr.9,684.48
Manufacturers Standard Package
Unit Price without VAT:kr.156.86000
Unit Price with VAT:kr.196.07500