
2074190081 | |
|---|---|
DigiKey Part Number | 900-2074190081TR-ND - Tape & Reel (TR) 900-2074190081CT-ND - Cut Tape (CT) 900-2074190081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2074190081 |
Description | 0.8 BT BTB H0.75 8P REC. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2074190081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.3.33100 | kr.33.31 |
| 25 | kr.3.12480 | kr.78.12 |
| 50 | kr.2.97460 | kr.148.73 |
| 100 | kr.2.83240 | kr.283.24 |
| 250 | kr.2.65480 | kr.663.70 |
| 500 | kr.2.52790 | kr.1,263.95 |
| 1.000 | kr.2.40713 | kr.2,407.13 |
| 2.500 | kr.2.25636 | kr.5,640.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.2.34000 | kr.16,380.00 |
| 14.000 | kr.2.22838 | kr.31,197.32 |
| 21.000 | kr.2.16560 | kr.45,477.60 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |










