2069972200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069972200

DigiKey Part Number
900-2069972200-ND
Manufacturer
Manufacturer Product Number
2069972200
Description
CONN PLUG HSG 2POS 4.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Orange 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2069972200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Orange
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.004
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.31000kr.1.31
10kr.1.10400kr.11.04
25kr.1.03360kr.25.84
50kr.0.98360kr.49.18
100kr.0.93620kr.93.62
300kr.0.86603kr.259.81
600kr.0.82462kr.494.77
1.200kr.0.78518kr.942.22
2.700kr.0.74147kr.2,001.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.31000
Unit Price with VAT:kr.1.63750