
2065840241 | |
|---|---|
DigiKey Part Number | 900-2065840241TR-ND - Tape & Reel (TR) 900-2065840241CT-ND - Cut Tape (CT) 900-2065840241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2065840241 |
Description | 2.0 W/B R/A PLUG ASSY PKG 24CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.461" (11.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.58000 | kr.27.58 |
| 10 | kr.23.43700 | kr.234.37 |
| 25 | kr.21.96760 | kr.549.19 |
| 50 | kr.20.91800 | kr.1,045.90 |
| 100 | kr.19.91890 | kr.1,991.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | kr.18.29191 | kr.4,024.22 |
| 440 | kr.17.41902 | kr.7,664.37 |
| 660 | kr.16.92795 | kr.11,172.45 |
| 1.100 | kr.16.32916 | kr.17,962.08 |
| 1.540 | kr.15.94636 | kr.24,557.39 |
| 2.200 | kr.15.55052 | kr.34,211.14 |
| Unit Price without VAT: | kr.27.58000 |
|---|---|
| Unit Price with VAT: | kr.34.47500 |


