Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065840161

DigiKey Part Number
900-2065840161TR-ND - Tape & Reel (TR)
900-2065840161CT-ND - Cut Tape (CT)
900-2065840161DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2065840161
Description
2.O W/B R/A PLUG ASSY PKG 16CKT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.461" (11.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.51000kr.20.51
10kr.17.40600kr.174.06
25kr.16.31400kr.407.85
50kr.15.53480kr.776.74
100kr.14.79290kr.1,479.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
220kr.13.58455kr.2,988.60
440kr.12.93600kr.5,691.84
660kr.12.57133kr.8,297.08
1.100kr.12.12651kr.13,339.16
1.540kr.11.84222kr.18,237.02
2.200kr.11.54813kr.25,405.89
5.500kr.10.82600kr.59,543.00
Manufacturers Standard Package
Unit Price without VAT:kr.20.51000
Unit Price with VAT:kr.25.63750