Parametric Equivalent
Parametric Equivalent

2065232083 | |
|---|---|
DigiKey Part Number | 900-2065232083-ND |
Manufacturer | |
Manufacturer Product Number | 2065232083 |
Description | MINI50 GEN II 8CKT RCPT POL C W/ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.87098 | kr.23,225.88 |
| Unit Price without VAT: | kr.3.87098 |
|---|---|
| Unit Price with VAT: | kr.4.83873 |



