
2049000002 | |
|---|---|
DigiKey Part Number | 900-2049000002-ND |
Manufacturer | |
Manufacturer Product Number | 2049000002 |
Description | ENERGETIC RA RECEPT. ASSY G+4P+2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2049000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | - | |
Number of Positions | 29 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 25 Signal, 4 Power | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.46000 | kr.219.46 |
| 10 | kr.186.49600 | kr.1,864.96 |
| 30 | kr.172.58767 | kr.5,177.63 |
| 60 | kr.164.35400 | kr.9,861.24 |
| 120 | kr.156.51692 | kr.18,782.03 |
| 270 | kr.147.82378 | kr.39,912.42 |
| Unit Price without VAT: | kr.219.46000 |
|---|---|
| Unit Price with VAT: | kr.274.32500 |

