
2039550603 | |
|---|---|
DigiKey Part Number | 900-2039550603TR-ND - Tape & Reel (TR) 900-2039550603CT-ND - Cut Tape (CT) 900-2039550603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039550603 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039550603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.12000 | kr.20.12 |
| 10 | kr.17.07300 | kr.170.73 |
| 25 | kr.16.00360 | kr.400.09 |
| 50 | kr.15.23880 | kr.761.94 |
| 100 | kr.14.51120 | kr.1,451.12 |
| 250 | kr.13.60228 | kr.3,400.57 |
| 500 | kr.12.95302 | kr.6,476.51 |
| 1.000 | kr.12.92761 | kr.12,927.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.10.19772 | kr.33,652.48 |
| 6.600 | kr.9.71155 | kr.64,096.23 |
| Unit Price without VAT: | kr.20.12000 |
|---|---|
| Unit Price with VAT: | kr.25.15000 |




