
2033703351 | |
|---|---|
DigiKey Part Number | 900-2033703351-ND |
Manufacturer | |
Manufacturer Product Number | 2033703351 |
Description | QSFP-DD 1X4 SF ASSY, OT, 1RL, NE |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |

