
2033663020 | |
|---|---|
DigiKey Part Number | 900-2033663020-ND |
Manufacturer | |
Manufacturer Product Number | 2033663020 |
Description | QSFP-DD-2ZQ 2.0M 28AWG CABLE ASY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP56 (2) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | - | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | kr.1,269.92500 | kr.106,673.70 |
| Unit Price without VAT: | kr.1,269.92500 |
|---|---|
| Unit Price with VAT: | kr.1,587.40625 |

