38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 1.64' (500.00mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2033661005

DigiKey Part Number
900-2033661005-ND
Manufacturer
Manufacturer Product Number
2033661005
Description
QSFP-DD-2ZQ 0.5M 30AWG CABLE ASY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 1.64' (500.00mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP-DD to QSFP56 (2)
Number of Positions
38, 76
Connector Type
Plug to Plug (2)
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
-
Length
1.64' (500.00mm)
Color
-
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
56Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.928.81350kr.92,881.35
Unit Price without VAT:kr.928.81350
Unit Price with VAT:kr.1,161.01688

Other Suppliers on DigiKey

22In Stock
Ships from WEC