
2032634580 | |
|---|---|
DigiKey Part Number | 900-2032634580-ND |
Manufacturer | |
Manufacturer Product Number | 2032634580 |
Description | 8MM TERM, STACK HEIGHT SMT 27.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.20.69607 | kr.31,044.10 |
| Unit Price without VAT: | kr.20.69607 |
|---|---|
| Unit Price with VAT: | kr.25.87009 |

